Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV4F23SS-311

DigiKey Part Number
141-SV4F23SS-311-ND
Manufacturer
Manufacturer Product Number
SV4F23SS-311
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
SV4F23SS-311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
36 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.56000¥122.56
10¥105.79800¥1,057.98
35¥97.62143¥3,416.75
70¥93.36229¥6,535.36
105¥90.95419¥9,550.19
280¥85.37354¥23,904.59
525¥81.96968¥43,034.08
1,015¥78.53970¥79,717.80
Manufacturers Standard Package