New Product
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
RP8700 Series Sealed, Illuminated Pushbutton Switch

RP8701AB2M2CEBLKREDNIL

DigiKey Part Number
141-RP8701AB2M2CEBLKREDNIL-ND
Manufacturer
Manufacturer Product Number
RP8701AB2M2CEBLKREDNIL
Description
PUSHBUTTON, 125MA (AC)/200MA (DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8701AB2M2CEBLKREDNIL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
50 V
Series
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.69000¥39.69
10¥33.12900¥331.29
25¥30.69080¥767.27
50¥28.96400¥1,448.20
100¥27.36130¥2,736.13
250¥25.44500¥6,361.25
500¥24.15478¥12,077.39
1,000¥23.00081¥23,000.81
Manufacturers Standard Package