Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB343A1100-136

DigiKey Part Number
141-RB343A1100-136-ND
Manufacturer
Manufacturer Product Number
RB343A1100-136
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RB343A1100-136 Models
Product Attributes
Filter Similar Products
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Green/Red
Packaging
Box
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Rectangular - 30.20mm x 13.80mm
Switch Function
Operating Temperature
0°C ~ 55°C
Current Rating (Amps)
Approval Agency
cULus, ENEC
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Flat - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.28000¥72.28
10¥62.40500¥624.05
40¥57.10025¥2,284.01
80¥54.61200¥4,368.96
120¥53.20500¥6,384.60
280¥50.37729¥14,105.64
520¥48.40287¥25,169.49
1,000¥46.39733¥46,397.33
Manufacturers Standard Package