LED Panel Indicator Blue Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm)
PVL12FL141
PVL12FL141
How Many Poles do you need?

PVL12FL141

DigiKey Part Number
EG5377-ND
Manufacturer
Manufacturer Product Number
PVL12FL141
Description
LED PNL IND BLU CLR 8MM QUK CONN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
PVL12FL141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.8V
Manufacturer
E-Switch
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.56" (14.22mm)
Part Status
Active
Lens Size
8.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Blue
Ingress Protection
IP67
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.74000¥77.74
50¥51.35180¥2,567.59
100¥48.71940¥4,871.94
500¥44.05940¥22,029.70
1,000¥42.54715¥42,547.15
2,000¥41.26877¥82,537.54
Manufacturers Standard Package