




PV8FWY0SS-345 | |
|---|---|
DigiKey Part Number | EG6151-ND |
Manufacturer | |
Manufacturer Product Number | PV8FWY0SS-345 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8FWY0SS-345 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.77000 | ¥235.77 |
| 20 | ¥194.53350 | ¥3,890.67 |
| 40 | ¥186.03825 | ¥7,441.53 |
| 60 | ¥181.23833 | ¥10,874.30 |
| 100 | ¥175.35670 | ¥17,535.67 |
| 260 | ¥164.84277 | ¥42,859.12 |
| 500 | ¥157.99614 | ¥78,998.07 |





