



PV8F2Y0SS-311 | |
|---|---|
DigiKey Part Number | PV8F2Y0SS-311-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2Y0SS-311 |
Description | SWITCH PUSHBUTTON DPST 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2Y0SS-311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.49000 | ¥239.49 |
| 20 | ¥197.62200 | ¥3,952.44 |
| 40 | ¥188.99475 | ¥7,559.79 |
| 60 | ¥184.11617 | ¥11,046.97 |
| 100 | ¥178.14190 | ¥17,814.19 |
| 260 | ¥167.46012 | ¥43,539.63 |
| 500 | ¥160.50536 | ¥80,252.68 |


