Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

PV8F2Y0SS-225

DigiKey Part Number
PV8F2Y0SS-225-ND
Manufacturer
Manufacturer Product Number
PV8F2Y0SS-225
Description
SWITCH PUSHBUTTON DPST 2A 36V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV8F2Y0SS-225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Orange
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 25.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.91000¥282.91
20¥233.40950¥4,668.19
40¥223.21275¥8,928.51
60¥217.44750¥13,046.85
100¥210.38730¥21,038.73
260¥197.76365¥51,418.55
Manufacturers Standard Package