Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front
PV8F2U0SS-311
PV8F2U0SS-311
Additional Requirements for Selecting a Switch

PV8F2U0SS-311

DigiKey Part Number
EG4739-ND
Manufacturer
Manufacturer Product Number
PV8F2U0SS-311
Description
SWITCH PUSHBUTTON 4PST 2A 36V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV8F2U0SS-311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.8 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 25.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Off, Off-On
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.91000¥271.91
20¥224.37900¥4,487.58
40¥214.57925¥8,583.17
60¥209.03850¥12,542.31
100¥202.25240¥20,225.24
260¥190.11862¥49,430.84
Manufacturers Standard Package