Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
PV7,-LAMB-Series
PV7,-LAMB-Series

PV7F2Y0SS-3R3

DigiKey Part Number
EG5408-ND
Manufacturer
Manufacturer Product Number
PV7F2Y0SS-3R3
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2Y0SS-3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue/Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
6 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 622
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.00000¥260.00
20¥214.55450¥4,291.09
40¥205.18475¥8,207.39
60¥199.88667¥11,993.20
100¥193.39960¥19,339.96
260¥181.79923¥47,267.80
Manufacturers Standard Package