



PV6FW40SS-3R1 | |
|---|---|
DigiKey Part Number | 141-PV6FW40SS-3R1-ND |
Manufacturer | |
Manufacturer Product Number | PV6FW40SS-3R1 |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6FW40SS-3R1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 2.8, 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 48 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.71000 | ¥178.71 |
| 10 | ¥154.21100 | ¥1,542.11 |
| 30 | ¥143.70233 | ¥4,311.07 |
| 60 | ¥137.42667 | ¥8,245.60 |
| 120 | ¥131.41575 | ¥15,769.89 |
| 270 | ¥124.70174 | ¥33,669.47 |
| 510 | ¥119.66733 | ¥61,030.34 |





