Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Additional Requirements for Selecting a Switch
What Switch do You Need?

PV5S640NN

DigiKey Part Number
EG4728-ND
Manufacturer
Manufacturer Product Number
PV5S640NN
Description
SWITCH PUSH SPST-NO 2A 36V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV5S640NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Domed
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 12.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 70°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAV0120/3DBulgin1,504708-2100-ND¥246.20000Similar
In-Stock: 2,288
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.64000¥68.64
10¥59.23000¥592.30
25¥55.84880¥1,396.22
50¥53.41920¥2,670.96
100¥51.09120¥5,109.12
250¥48.16280¥12,040.70
500¥46.05478¥23,027.39
1,000¥44.03541¥44,035.41
Manufacturers Standard Package