




PV5S64017 | |
|---|---|
DigiKey Part Number | EG4725-ND |
Manufacturer | |
Manufacturer Product Number | PV5S64017 |
Description | SWITCH PUSH SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S64017 Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 36 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.27000 | ¥52.27 |
| 10 | ¥45.09600 | ¥450.96 |
| 25 | ¥42.53080 | ¥1,063.27 |
| 50 | ¥40.68020 | ¥2,034.01 |
| 100 | ¥38.90870 | ¥3,890.87 |
| 250 | ¥36.68040 | ¥9,170.10 |
| 500 | ¥35.07670 | ¥17,538.35 |
| 1,000 | ¥33.54005 | ¥33,540.05 |

