



PBH6UOANAGX | |
|---|---|
DigiKey Part Number | EG5930-ND |
Manufacturer | |
Manufacturer Product Number | PBH6UOANAGX |
Description | SWITCH PUSH 6PDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 6PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PBH6UOANAGX Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥17.31700 | ¥173.17 |
| 25 | ¥16.33160 | ¥408.29 |
| 80 | ¥15.16100 | ¥1,212.88 |
| 160 | ¥14.50194 | ¥2,320.31 |
| 320 | ¥13.87034 | ¥4,438.51 |
| 560 | ¥13.37982 | ¥7,492.70 |
| 1,040 | ¥12.85674 | ¥13,371.01 |



