
PB66EE2CR6P11 | |
|---|---|
DigiKey Part Number | 141-PB66EE2CR6P11-ND |
Manufacturer | |
Manufacturer Product Number | PB66EE2CR6P11 |
Description | PUSHBUTTON, 16A, DPST, OFF-ON, I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PB66EE2CR6P11 Models |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.17000 | ¥65.17 |
| 10 | ¥54.16800 | ¥541.68 |
| 45 | ¥47.78778 | ¥2,150.45 |
| 90 | ¥45.17900 | ¥4,066.11 |
| 135 | ¥43.75933 | ¥5,907.51 |
| 270 | ¥41.51781 | ¥11,209.81 |
| 540 | ¥39.50915 | ¥21,334.94 |
| 1,035 | ¥37.82920 | ¥39,153.22 |







