




LC2255OANP | |
|---|---|
DigiKey Part Number | EG5892-ND |
Manufacturer | |
Manufacturer Product Number | LC2255OANP |
Description | SWITCH PUSH DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LC2255OANP Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function On-Mom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥8.27800 | ¥82.78 |
| 25 | ¥7.80680 | ¥195.17 |
| 50 | ¥7.46940 | ¥373.47 |
| 100 | ¥7.14610 | ¥714.61 |
| 250 | ¥6.73872 | ¥1,684.68 |
| 500 | ¥6.44564 | ¥3,222.82 |
| 1,000 | ¥6.16479 | ¥6,164.79 |





