Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
EG4509-ND
EG4509-ND
Additional Requirements for Selecting a Switch

KAS2104ET

DigiKey Part Number
EG4509-ND
Manufacturer
Manufacturer Product Number
KAS2104ET
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAS2104ET Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.390" (9.90mm)
Manufacturer
E-Switch
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
24VDC
Length
0.454" (11.52mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Phosphor Bronze
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78B04SRATGrayhill Inc.81GH7723-ND¥85.59000Parametric Equivalent
In-Stock: 411
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥14.91000¥149.10
39¥13.32487¥519.67
117¥12.15795¥1,422.48
273¥11.34440¥3,097.02
507¥10.80351¥5,477.38
1,014¥10.25269¥10,396.23
2,535¥9.61284¥24,368.55
5,031¥9.19714¥46,270.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.