


KAG08TGGR | |
|---|---|
DigiKey Part Number | 141-KAG08TGGRTR-ND - Tape & Reel (TR) 141-KAG08TGGRCT-ND - Cut Tape (CT) 141-KAG08TGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAG08TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAG08TGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.157" (4.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 25mA | Length 0.839" (21.32mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.57700 | ¥105.77 |
| 25 | ¥9.82160 | ¥245.54 |
| 50 | ¥9.27060 | ¥463.53 |
| 100 | ¥8.74880 | ¥874.88 |
| 250 | ¥8.10956 | ¥2,027.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥7.39306 | ¥5,914.45 |
| 1,600 | ¥7.01958 | ¥11,231.33 |
| 2,400 | ¥6.81958 | ¥16,366.99 |
| 4,000 | ¥6.58656 | ¥26,346.24 |
| 5,600 | ¥6.44432 | ¥36,088.19 |
| 8,000 | ¥6.30284 | ¥50,422.72 |



