Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
KAG02TGGR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

KAG02TGGR

DigiKey Part Number
141-KAG02TGGRTR-ND - Tape & Reel (TR)
141-KAG02TGGRCT-ND - Cut Tape (CT)
141-KAG02TGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAG02TGGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAG02TGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.157" (4.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
25mA
Length
0.239" (6.08mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBS 1002Knitter-Switch5753746-SBS1002-ND¥13.48000Similar
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥5.74800¥57.48
25¥5.35240¥133.81
50¥5.05800¥252.90
100¥4.77340¥477.34
250¥4.42180¥1,105.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.02108¥3,216.86
1,600¥3.80942¥6,095.07
2,400¥3.69524¥8,868.58
4,000¥3.56148¥14,245.92
5,600¥3.47941¥19,484.70
8,000¥3.39755¥27,180.40
Manufacturers Standard Package