




EG2210A | |
|---|---|
DigiKey Part Number | EG2210A-ND |
Manufacturer | |
Manufacturer Product Number | EG2210A |
Description | SWITCH SLIDE DPDT 200MA 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2210A Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 4.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.64100 | ¥76.41 |
| 25 | ¥7.10240 | ¥177.56 |
| 100 | ¥6.32990 | ¥632.99 |
| 250 | ¥5.86440 | ¥1,466.10 |
| 600 | ¥5.46137 | ¥3,276.82 |
| 1,200 | ¥5.17364 | ¥6,208.37 |
| 3,000 | ¥4.83657 | ¥14,509.71 |
| 5,400 | ¥4.64582 | ¥25,087.43 |



