Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Panel Mount
EG1205
EG1205
Additional Requirements for Selecting a Switch

EG1205

DigiKey Part Number
EG1205-ND
Manufacturer
Manufacturer Product Number
EG1205
Description
SWITCH SLIDE SPDT 200MA 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
EG1205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
4.00mm
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Termination Style
Solder Lug
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Switch Travel
3.00mm
Current Rating (Amps)
200mA (DC)
Operating Force
200gf
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥7.95600¥79.56
25¥7.39000¥184.75
100¥6.58870¥658.87
400¥5.87378¥2,349.51
800¥5.55785¥4,446.28
1,200¥5.38659¥6,463.91
2,800¥5.06136¥14,171.81
5,200¥4.85107¥25,225.56
Manufacturers Standard Package