
ECM302510RW | |
|---|---|
DigiKey Part Number | 141-ECM302510RW-ND |
Manufacturer | |
Manufacturer Product Number | ECM302510RW |
Description | ESW WIRED CONNECTOR, 10 POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECM302510RW Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.06000 | ¥68.06 |
| 20 | ¥53.33550 | ¥1,066.71 |
| 40 | ¥50.35450 | ¥2,014.18 |
| 60 | ¥48.71300 | ¥2,922.78 |
| 100 | ¥46.76050 | ¥4,676.05 |
| 260 | ¥43.46262 | ¥11,300.28 |
| 500 | ¥41.47294 | ¥20,736.47 |
| 1,000 | ¥39.59397 | ¥39,593.97 |

