




800SP9B6M2RE | |
|---|---|
DigiKey Part Number | EG2614-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B6M2RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B6M2RE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥24.65200 | ¥246.52 |
| 25 | ¥23.24800 | ¥581.20 |
| 50 | ¥22.23900 | ¥1,111.95 |
| 100 | ¥21.27230 | ¥2,127.23 |
| 250 | ¥20.05644 | ¥5,014.11 |
| 945 | ¥18.40977 | ¥17,397.23 |
| 1,890 | ¥17.60375 | ¥33,271.09 |






