




800SP8B6M6RE | |
|---|---|
DigiKey Part Number | EG2611-ND |
Manufacturer | |
Manufacturer Product Number | 800SP8B6M6RE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800SP8B6M6RE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1F-5M-Z | Nidec Components | 67 | 563-1175-ND | ¥6.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.60000 | ¥40.60 |
| 10 | ¥35.08000 | ¥350.80 |
| 25 | ¥33.07880 | ¥826.97 |
| 50 | ¥31.64340 | ¥1,582.17 |
| 100 | ¥30.26560 | ¥3,026.56 |
| 270 | ¥28.39248 | ¥7,665.97 |
| 540 | ¥27.15187 | ¥14,662.01 |
| 1,080 | ¥25.96332 | ¥28,040.39 |





