Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Many Poles do you need?

700C2RED

DigiKey Part Number
700C2RED-ND
Manufacturer
Manufacturer Product Number
700C2RED
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
700C2RED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
E-Switch
Illumination
Non-Illuminated
Series
For Use With/Related Products
700 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
9.50mm Dia x 6.50mm H
Switch Type
Pushbutton
Base Product Number
Shape
Round, Concave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.77414¥3,548.28
Manufacturers Standard Package