



700C2GRY | |
|---|---|
DigiKey Part Number | 700C2GRY-ND |
Manufacturer | |
Manufacturer Product Number | 700C2GRY |
Description | CAP PUSHBUTTON ROUND GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C2GRY Models |
Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 700 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 9.50mm Dia x 6.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round, Concave |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.56594 | ¥3,131.88 |



