



700C1WHT | |
|---|---|
DigiKey Part Number | EG2602-ND |
Manufacturer | |
Manufacturer Product Number | 700C1WHT |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 700C1WHT Models |
Category | Color White |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 700 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 7.70mm Dia x 7.60mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 424 | ¥1.99028 | ¥843.88 |



