Square Tactile Switch Cap Black, Transparent Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Tactile Switch Cap Black, Transparent Lens Snap Fit
Additional Requirements for Selecting a Switch
How Many Poles do you need?

2JBLK

DigiKey Part Number
2JBLK-ND
Manufacturer
Manufacturer Product Number
2JBLK
Description
CAP TACTILE SQ BLACK/TRANS LENS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Black, Transparent Lens Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
2JBLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
E-Switch
Color
Black, Transparent Lens
Series
Illumination
Illumination Opening
Packaging
Tube
For Use With/Related Products
TL1240 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
7.50mm L x 7.50mm W x 2.30mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥6.10102¥73,212.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.