




200MDP1T2B1M2RE | |
|---|---|
DigiKey Part Number | 200MDP1T2B1M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T2B1M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T2B1M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 10 | ¥31.79000 | ¥317.90 |
| 25 | ¥29.98360 | ¥749.59 |
| 50 | ¥28.68040 | ¥1,434.02 |
| 100 | ¥27.43240 | ¥2,743.24 |
| 270 | ¥25.73530 | ¥6,948.53 |
| 540 | ¥24.61135 | ¥13,290.13 |
| 1,080 | ¥23.53434 | ¥25,417.09 |



