



1JCLR | |
|---|---|
DigiKey Part Number | 1JCLR-ND |
Manufacturer | |
Manufacturer Product Number | 1JCLR |
Description | CAP TACTILE SQUARE CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1JCLR Models |
Category | Shape Square |
Manufacturer E-Switch | Color Clear |
Series | Illumination Non-Illuminated |
Packaging Tube | For Use With/Related Products TL1240N Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 7.50mm L x 7.50mm W x 2.30mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.99605 | ¥4,980.25 |


