WHT-311 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dwyer
In Stock: 0
Unit Price: ¥1,758.47000
Datasheet
Humidity, Temperature 0 ~ 100% RH Analog Current ±3% 15 s
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHT-311

DigiKey Part Number
5879-WHT-311-ND
Manufacturer
Manufacturer Product Number
WHT-311
Description
WATER-RESISTANT HUMIDITY/TEMPERA
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Current ±3% 15 s
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
Dwyer
Output
4mA ~ 20mA
Series
Accuracy
±3%
Packaging
Bulk
Response Time
15 s
Part Status
Obsolete
Voltage - Supply
10V ~ 35V
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 60°C
Humidity Range
0 ~ 100% RH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHPX-3SBA0-00Dwyer05879-RHPX-3SBA0-00-ND¥1,758.47000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes