New at DigiKey
Current Sensor 1A 1 Channel Current Switch Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS-111001

DigiKey Part Number
5879-MCS-111001-ND
Manufacturer
Manufacturer Product Number
MCS-111001
Description
CURRENT SENSOR SWITCH 1A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Current Sensor 1A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Sensing
Mfr
Number of Channels
1
Series
Output
NO
Packaging
Bulk
Response Time
200ms
Part Status
Active
Operating Temperature
0°C ~ 50°C
For Measuring
AC/DC
Polarization
Unidirectional
Sensor Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.19000¥269.19
Manufacturers Standard Package