
DLP-2232ML-G | |
|---|---|
DigiKey Part Number | 813-1001-ND |
Manufacturer | |
Manufacturer Product Number | DLP-2232ML-G |
Description | EVAL BOARD FOR FT2232D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FT2232D - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer DLP Design Inc. | Utilized IC / Part FT2232D |
Packaging Bulk | Primary Attributes Full Speed USB to High-Speed UART |
Part Status Active | Secondary Attributes Royalty-Free Drivers |
Type Interface | Contents Board(s) |
Function USB 2.0 to UART (RS232) Bridge | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.14000 | ¥268.14 |

