New at DigiKey
Non-Touch Graphic LCD Display Module Normally Black TFT - Color, IPS (In-Plane Switching) SPI 3.5" (88.90mm) 320 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Normally Black TFT - Color, IPS (In-Plane Switching) SPI 3.5" (88.90mm) 320 x 480
DLC-T3.5CDD#1
DLC-T3.5CDD#1

DLC-T3.5CDD#1

DigiKey Part Number
3190-DLC-T3.5CDD#1-ND
Manufacturer
Manufacturer Product Number
DLC-T3.5CDD#1
Description
3.5 320*480 SPI INTERFACE PORTRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Normally Black TFT - Color, IPS (In-Plane Switching) SPI 3.5" (88.90mm) 320 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.5" (88.90mm)
Manufacturer
DLC Display Co.,Ltd
Viewing Area
48.96mm W x 73.44mm H
Packaging
Bag
Backlight
LED
Part Status
Active
Dot Pixels
320 x 480
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
SPI
Display Mode
Normally Black
Controller Type
ST7796U
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.82000¥173.82
10¥137.74600¥1,377.46
Manufacturers Standard Package