Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBA-30B443A

DigiKey Part Number
4761-TBA-30B443A-ND
Manufacturer
Manufacturer Product Number
TBA-30B443A
Description
LINE FILTER 250VAC/VDC 30A CHASS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
DIT
Current
30 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CQC, CSA, ENEC, SEMKO
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated DC
250V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.56000¥215.56
10¥183.22000¥1,832.20
25¥171.74440¥4,293.61
50¥163.54900¥8,177.45
100¥155.74750¥15,574.75
250¥146.00672¥36,501.68
500¥139.04732¥69,523.66
Manufacturers Standard Package