
IR2-N02C2H | |
|---|---|
DigiKey Part Number | 4761-IR2-N02C2H-ND |
Manufacturer | |
Manufacturer Product Number | IR2-N02C2H |
Description | LINE FLTR 250VAC/VDC 2A PANEL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 2 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency cURus, ENEC, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Panel Mount |
Voltage - Rated DC 250V | Termination Style IEC 320-C14, Quick Connect |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.30000 | ¥104.30 |
| 10 | ¥88.66500 | ¥886.65 |
| 25 | ¥83.10920 | ¥2,077.73 |
| 50 | ¥79.14200 | ¥3,957.10 |
| 100 | ¥75.36420 | ¥7,536.42 |
| 300 | ¥69.74643 | ¥20,923.93 |
| 500 | ¥67.28000 | ¥33,640.00 |
| 1,000 | ¥64.07246 | ¥64,072.46 |

