64128K FC BW-RGB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 444
Unit Price: ¥153.82000
Datasheet
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, SPI 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, SPI 128 x 64
64128K-RGB

64128K FC BW-RGB

DigiKey Part Number
1756-1038-ND
Manufacturer
Manufacturer Product Number
64128K FC BW-RGB
Description
GRAPHIC DISPLAY FSTN 128X64
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, SPI 128 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED - Red/Green/Blue
Manufacturer
Displaytech
Dot Pixels
128 x 64
Series
Interface
Parallel, SPI
Packaging
Bulk
Controller Type
ST7565R
Part Status
Active
Dot Size
0.33mm W x 0.33mm H
Display Type
FSTN - Film Super-Twisted Nematic
Dot Pitch
0.36mm W x 0.36mm H
Display Mode
Transflective
Base Product Number
Viewing Area
50.00mm W x 25.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NHD-C12864DA-FSRGB-FBW-3V3Newhaven Display Intl444757-NHD-C12864DA-FSRGB-FBW-3V3-ND¥153.82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.50000¥140.50
10¥110.05700¥1,100.57
100¥92.37020¥9,237.02
500¥84.68960¥42,344.80
1,000¥82.19976¥82,199.76
Manufacturers Standard Package