EA uniTFT101 Intelligent Display - EA UNITFT LCD Touch Screen Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EA uniTFT101 Intelligent Display - EA UNITFT LCD Touch Screen Display Evaluation Board
uniTFT - The film
Unpacking uniTFT / QUICKuniTFT HMI Display with PCAP Touchpanel

EA QUICKUNITFT101C

DigiKey Part Number
1481-1253-ND
Manufacturer
Manufacturer Product Number
EA QUICKUNITFT101C
Description
EVAL BOARD FOR EA UNITFT101
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EA uniTFT101 Intelligent Display - EA UNITFT LCD Touch Screen Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
LCD Touch Screen
Manufacturer
Display Visions
Utilized IC / Part
EA uniTFT101
Series
Primary Attributes
10.1" 1280x800 WXGA
Packaging
Bulk
Secondary Attributes
Capacitive Touch Screen
Part Status
Active
Contents
Board(s), Accessories
Type
Display
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,065.93000¥7,065.93
10¥6,430.74300¥64,307.43
Manufacturers Standard Package