Rectangular Display Backlight White 90mm x 46.7mm x 2.8mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight White 90mm x 46.7mm x 2.8mm Solder
Industrial LCD Display Simulator

EA LED94X67-W

DigiKey Part Number
1481-1188-ND
Manufacturer
Manufacturer Product Number
EA LED94X67-W
Description
DISP BKLT RECT WHT 90MMX46.7MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight White 90mm x 46.7mm x 2.8mm Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
9.6V
Manufacturer
Display Visions
Current - Test
15mA (Max)
Series
Termination Style
Solder
Packaging
Bag
Size / Dimension
90mm x 46.7mm x 2.8mm
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Style
Rectangular
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥345.77000¥345.77
10¥282.99100¥2,829.91
100¥246.78410¥24,678.41
Manufacturers Standard Package