


EA LED78X64-W | |
|---|---|
DigiKey Part Number | 1481-1182-ND |
Manufacturer | |
Manufacturer Product Number | EA LED78X64-W |
Description | DISP BKLT RECT WHT 72MMX45.6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight White 72mm x 45.6mm x 2.8mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 8.8V |
Manufacturer Display Visions | Current - Test 25mA (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 72mm x 45.6mm x 2.8mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥291.52000 | ¥291.52 |
| 10 | ¥236.84400 | ¥2,368.44 |
| 100 | ¥205.24560 | ¥20,524.56 |


