
EA EVALEDIP240B | |
|---|---|
DigiKey Part Number | 1481-1135-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIP240B |
Description | EVAL BOARD FOR EA EDIP240B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIP240B eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Display |
Manufacturer Display Visions | Utilized IC / Part EA eDIP240B |
Series | Primary Attributes 4.2" 240x128 |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s), Cable(s) |
Type Display | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,029.29000 | ¥2,029.29 |



