
EA 017-9UKE | |
|---|---|
DigiKey Part Number | 1481-1012-ND |
Manufacturer | |
Manufacturer Product Number | EA 017-9UKE |
Description | LCD DISP BEZEL BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 3.58" L x 1.43" W (91.00mm x 36.40mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products LCD Display |
Manufacturer Display Visions | Color Black |
Packaging Bag | Size / Dimension 3.58" L x 1.43" W (91.00mm x 36.40mm) |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.11000 | ¥160.11 |
| 10 | ¥126.55600 | ¥1,265.56 |
| 100 | ¥107.05340 | ¥10,705.34 |
| 500 | ¥98.59374 | ¥49,296.87 |



