Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1SMA15

DigiKey Part Number
4878-Z1SMA15TR-ND - Tape & Reel (TR)
4878-Z1SMA15CT-ND - Cut Tape (CT)
4878-Z1SMA15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA15
Description
DIODE ZENER 15V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
11 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,139
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.91900¥19.19
100¥1.20580¥120.58
500¥0.89382¥446.91
1,000¥0.79301¥793.01
2,000¥0.70796¥1,415.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.58107¥4,358.02
15,000¥0.52943¥7,941.45
22,500¥0.50311¥11,319.97
37,500¥0.47354¥17,757.75
52,500¥0.45602¥23,941.05
75,000¥0.43899¥32,924.25
Manufacturers Standard Package