Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

Z1SMA10

DigiKey Part Number
4878-Z1SMA10CT-ND - Cut Tape (CT)
4878-Z1SMA10DKR-ND - Digi-Reel®
4878-Z1SMA10TR-ND
Manufacturer
Manufacturer Product Number
Z1SMA10
Description
DIODE ZENER 10V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5.2 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 7 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,527
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.81000¥8.10
25¥0.71440¥17.86
100¥0.60370¥60.37
250¥0.55176¥137.94
500¥0.52018¥260.09
1,000¥0.49413¥494.13
2,500¥0.46672¥1,166.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.58107¥4,358.02
15,000¥0.52943¥7,941.45
22,500¥0.50311¥11,319.97
37,500¥0.47354¥17,757.75
52,500¥0.45602¥23,941.05
75,000¥0.43899¥32,924.25
Manufacturers Standard Package