


US2M-AQ | |
|---|---|
DigiKey Part Number | 4878-US2M-AQTR-ND - Tape & Reel (TR) 4878-US2M-AQCT-ND - Cut Tape (CT) 4878-US2M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2M-AQ |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2M-AQ Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.14900 | ¥11.49 |
| 25 | ¥1.00880 | ¥25.22 |
| 100 | ¥0.86090 | ¥86.09 |
| 250 | ¥0.79024 | ¥197.56 |
| 500 | ¥0.74726 | ¥373.63 |
| 1,000 | ¥0.71194 | ¥711.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90281 | ¥2,708.43 |
| 6,000 | ¥0.81909 | ¥4,914.54 |
| 9,000 | ¥0.77642 | ¥6,987.78 |
| 15,000 | ¥0.72845 | ¥10,926.75 |
| 21,000 | ¥0.70003 | ¥14,700.63 |
| 30,000 | ¥0.67242 | ¥20,172.60 |

