
UF4004 | |
|---|---|
DigiKey Part Number | 4878-UF4004CT-ND - Cut Tape (CT) 4878-UF4004TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4004 |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4004 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46212 | ¥231.06 |
| 1,000 | ¥0.40606 | ¥406.06 |
| 2,000 | ¥0.35880 | ¥717.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.30740 | ¥1,537.00 |
| 10,000 | ¥0.27555 | ¥2,755.50 |
| 15,000 | ¥0.25930 | ¥3,889.50 |
| 25,000 | ¥0.24103 | ¥6,025.75 |
| 35,000 | ¥0.23020 | ¥8,057.00 |
| 50,000 | ¥0.21967 | ¥10,983.50 |




