24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SMAF
SMAF

TPSMA6L15A

DigiKey Part Number
4878-TPSMA6L15ATR-ND
Manufacturer
Manufacturer Product Number
TPSMA6L15A
Description
TVS DIODE 15VWM 24.4VC SMAF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L15A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.6A
Mfr
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
22,500¥0.43838¥9,863.55