
SM4001 | |
|---|---|
DigiKey Part Number | 4878-SM4001TR-ND - Tape & Reel (TR) 4878-SM4001CT-ND - Cut Tape (CT) 4878-SM4001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4001 |
Description | DIODE STANDARD 50V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4001 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.33100 | ¥13.31 |
| 100 | ¥0.82780 | ¥82.78 |
| 500 | ¥0.60734 | ¥303.67 |
| 1,000 | ¥0.53581 | ¥535.81 |
| 2,000 | ¥0.47536 | ¥950.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.40975 | ¥2,048.75 |
| 10,000 | ¥0.36909 | ¥3,690.90 |
| 15,000 | ¥0.34836 | ¥5,225.40 |
| 25,000 | ¥0.32505 | ¥8,126.25 |
| 35,000 | ¥0.31124 | ¥10,893.40 |
| 50,000 | ¥0.29782 | ¥14,891.00 |





