
SL84-3G | |
|---|---|
DigiKey Part Number | 4878-SL84-3GTR-ND - Tape & Reel (TR) 4878-SL84-3GCT-ND - Cut Tape (CT) 4878-SL84-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL84-3G |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SL84-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 140 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.66400 | ¥36.64 |
| 100 | ¥2.34950 | ¥234.95 |
| 500 | ¥1.78152 | ¥890.76 |
| 1,000 | ¥1.59818 | ¥1,598.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36502 | ¥4,095.06 |
| 6,000 | ¥1.24753 | ¥7,485.18 |
| 9,000 | ¥1.18766 | ¥10,688.94 |
| 15,000 | ¥1.12038 | ¥16,805.70 |
| 21,000 | ¥1.08053 | ¥22,691.13 |
| 30,000 | ¥1.04181 | ¥31,254.30 |



