
SKL13 | |
|---|---|
DigiKey Part Number | 4878-SKL13TR-ND - Tape & Reel (TR) 4878-SKL13CT-ND - Cut Tape (CT) 4878-SKL13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL13 |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43900 | ¥14.39 |
| 100 | ¥0.89560 | ¥89.56 |
| 500 | ¥0.65812 | ¥329.06 |
| 1,000 | ¥0.58122 | ¥581.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48316 | ¥1,449.48 |
| 6,000 | ¥0.43365 | ¥2,601.90 |
| 9,000 | ¥0.40838 | ¥3,675.42 |
| 15,000 | ¥0.37996 | ¥5,699.40 |
| 21,000 | ¥0.36313 | ¥7,625.73 |
| 30,000 | ¥0.34676 | ¥10,402.80 |

