Diode 150 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 5A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

SK515

DigiKey Part Number
4878-SK515TR-ND
Manufacturer
Manufacturer Product Number
SK515
Description
DIODE SCHOTTKY 150V 5A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK515 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17062¥3,511.86
6,000¥1.06842¥6,410.52
9,000¥1.04816¥9,433.44
Manufacturers Standard Package